Analog DevicesMAX4411ETP+TAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.004%@16Ohm@60mW|0.003%@32Ohm@50mW | |
| Single | |
| 2-Channel Stereo | |
| 1.8 | |
| 3 | |
| 3.6 | |
| 8.4@3V@-40C to 85C | |
| Single | |
| 0.08x2@16Ohm | |
| 1349 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

