Analog DevicesMAX4411ETP+TAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Headphone | |
Class-AB | |
0.003%@32Ohm@50mW|0.004%@16Ohm@60mW | |
Single | |
2-Channel Stereo | |
1.8 | |
3 | |
3.6 | |
8.4@3V@-40C to 85C | |
Single | |
0.08x2@16Ohm | |
1349 | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.