Analog DevicesMAX4400AUK+TOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 4.5@5V | |
| 2.5 | |
| 5.5 | |
| 0.0001@5V | |
| 0.0001@5V | |
| 0.7@5V | |
| 1.4 | |
| Single | |
| 571 | |
| 1@5V | |
| 36@5V | |
| 120 | |
| 0.001@5V | |
| 78 | |
| 68 | |
| 65 to 70 | |
| 0.8 | |
| 7000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

