Analog DevicesMAX4386EESD+Operational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier R-R O/P 5.5V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 20@5V | |
| 4.5 | |
| 5.5 | |
| 7@5V | |
| 6.5@5V | |
| 20@5V@-40C to 85C | |
| 22(Typ)@5V | |
| 55@5V | |
| Single | |
| 667 | |
| 450@5V | |
| 11.5@5V | |
| 63 | |
| 2@5V | |
| 50 | |
| 70 | |
| 70 to 71 | |
| 14 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
