Analog DevicesMAX4377FASA+TSpecial Purpose Amplifiers
SP Amp Current Sense Amp Dual 28V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 2 | |
| <35 | |
| 33.98(Typ) | |
| 85 to 95 | |
| 90(Typ) | |
| 66 | |
| 20(Max) | |
| 28 | |
| 20 to 30 | |
| 3 | |
| 5|9|12|15|18|24 | |
| 28 | |
| 60@28V@-40C to 125C | |
| 2(Typ)@28V | |
| 471 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

