Analog DevicesMAX4376FAUK/V+TSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 28V Automotive AEC-Q100 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 33.98(Typ) | |
| 85 to 95 | |
| 90(Typ) | |
| 66 | |
| 20(Max) | |
| 28 | |
| 20 to 30 | |
| 3 | |
| 5|9|12|15|18|24 | |
| 28 | |
| 60@28V@-40C to 125C | |
| 1(Typ)@28V | |
| 246.7 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

