Analog DevicesMAX4374TESD+TLinear Comparators
Comparator Single 28V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| No | |
| 85 | |
| 87 | |
| 4000(Typ) | |
| Open Drain | |
| 28 | |
| 1@12V | |
| 2.7 | |
| 28 | |
| 0.0022@28V | |
| 0.05(Typ)@28V | |
| 10(Max) | |
| 85 | |
| -40 | |
| 667 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
