Analog DevicesMAX4373HESA+Linear Comparators
Comparator Single 28V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 1 | |
| No | |
| 85 | |
| 87 | |
| 4000(Typ) | |
| Open Drain | |
| 28 | |
| 1@12V | |
| 2.7 | |
| 28 | |
| 0.0022@28V | |
| 0.05(Typ)@28V | |
| 10(Max) | |
| 85 | |
| -40 | |
| 471 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
