Analog DevicesMAX4372TEUK+TSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 85 to 95 | |
| 85(Typ) | |
| 75 | |
| 10(Max) | |
| 1.3@12V | |
| 28 | |
| 20 to 30 | |
| 2.7 | |
| 3|5|9|12|15|18|24 | |
| 28 | |
| 2@28V@-40C to 85C | |
| 0.03(Typ)@28V | |
| 571 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

