Analog DevicesMAX4322EUA+Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 2.5@5V | |
| 2.4 | |
| 6.5 | |
| ±1.2 | |
| ±3 | |
| ±3.25 | |
| 0.012@5V | |
| 0.15@5V | |
| 1.1@5V | |
| 0.65(Typ) | |
| Single|Dual | |
| 330 | |
| 2@5V | |
| 22@5V | |
| 106 | |
| 0.4@5V | |
| 66 | |
| 60 | |
| 60 to 65 | |
| 5 | |
| 2000 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

