Analog DevicesMAX4321EUK+TOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 3.5@5V | |
| 2.4 | |
| 6.5 | |
| ±1.2 | |
| ±3 | |
| ±3.25 | |
| 0.025@5V | |
| 0.15@5V | |
| 0.725(Typ)@6.5V | |
| Single|Dual | |
| 571 | |
| 2@5V | |
| 22@5V | |
| 103 | |
| 0.4@5V | |
| 66 | |
| 60 | |
| 60 to 65 | |
| 5 | |
| 2000 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

