Analog DevicesMAX4313EUA+Analog Switch Multiplexers
Analog Multiplexer Single 2:1 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 2:1 | |
| 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| No | |
| 50(Typ)@5V | |
| 120(Typ)@5V | |
| 150(Typ)@5V | |
| Single | |
| Single | |
| 4 | |
| 5|9 | |
| 10.5 | |
| ±2 | |
| ±3|±5 | |
| ±5.25 | |
| 120 | |
| 120 | |
| Single|Dual | |
| 330 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

