Analog DevicesMAX4304EUK+TOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 1(Typ)@±5V | |
| ±3.5 | |
| ±5 | |
| ±5.5 | |
| 0.5(Typ)@±5V | |
| 32@±5V | |
| 70@±5V@-40C to 85C | |
| 20(Typ)@±5V | |
| 70@±5V | |
| 9 | |
| Dual | |
| 571 | |
| 1000@±5V | |
| 2.1@±5V | |
| 2.5 | |
| 65 | |
| 3.1@±5V | |
| 75 | |
| 80 | |
| 80 to 85 | |
| 25 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

