Analog DevicesMAX4298EUB+TAudio Amplifiers
Audio Amp Headphone 2-CH Stereo Class-AB 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| Rail to Rail Output | |
| 1.3 | |
| 0.02%@32Ohm | |
| Single | |
| 2-Channel Stereo | |
| 1(Typ) | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.0002(Typ)@5V | |
| 17.5@5V@-40C to 85C | |
| Single | |
| 444 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

