Analog DevicesMAX4273ESE+Hot Swap Controllers
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Low Voltage | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 1 | |
| 2.7 | |
| 13.2 | |
| 0.6(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

