Analog DevicesMAX4247AUB+Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.8um | |
| CMOS | |
| 1.5@2.7V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.75 | |
| 0.006@2.7V | |
| 0.05@2.7V | |
| 1.4@5.5V | |
| Single|Dual | |
| 444 | |
| 0.4@2.7V | |
| 52@2.7V | |
| 120 | |
| 0.1@2.7V | |
| 75 | |
| 65 | |
| 65 to 70 | |
| 1 | |
| 10000 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

