Analog DevicesMAX4240EUK+TOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.4@5.5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.0015@5.5V | |
| 0.006@5.5V | |
| Single|Dual | |
| 571 | |
| 0.04@5.5V | |
| 70@5.5V | |
| 94 | |
| 0.05@5.5V | |
| 75 | |
| 69 | |
| 65 to 70 | |
| 0.09 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

