10-25% Off
Analog DevicesMAX4239ASA+Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.8um | |
| CMOS | |
| 0.002@5.5V | |
| 2.7 | |
| 5.5 | |
| 0.000002(Typ)@5.5V | |
| 0.000001@5.5V | |
| 1@5.5V | |
| 0.85@5.5V | |
| Single | |
| 471 | |
| 1.6@5V | |
| 30@5.5V | |
| 150 | |
| 120 | |
| 120 | |
| >=115 | |
| 6.5 | |
| 2300000 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

