Analog DevicesMAX4236BESA+Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 1.2um | |
| CMOS | |
| 0.05@5V | |
| 2.4 | |
| 5.5 | |
| 0.000001(Typ)@5V | |
| 0.000001@5V | |
| 0.0005@5.5V@-40C to 85C | |
| 0.35(Typ)@5V | |
| 20(Max) | |
| Single | |
| 471 | |
| 0.3@5V | |
| 14@5.5V | |
| 128 | |
| 97 | |
| 84 | |
| 80 to 85 | |
| 1.7 | |
| 1000 | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

