Analog DevicesMAX4233ABC+TOperational Amplifiers - Op Amps
Op Amp Dual Wideband Amplifier R-R I/O ±2.5V/5.5V 10-Pin UCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.5um | |
| CMOS | |
| 6@2.7V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.5 | |
| 0.00005(Typ)@2.7V | |
| 0.000001@2.7V | |
| 200@5V | |
| Dual|Single | |
| 448.7 | |
| 10@2.7V | |
| 15@2.7V | |
| 100 | |
| 73 | |
| 52 | |
| 50 to 60 | |
| 10 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 1.54 |
| Package Length | 2.02 |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 10 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
