Analog DevicesMAX4231AYT+TOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O ±2.5V/5.5V 6-Pin UTLGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| Wideband Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 6@2.7V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.5 | |
| 0.00005(Typ)@2.7V | |
| 0.000001@2.7V | |
| 200@5V | |
| Single|Dual | |
| 170.2 | |
| 10@2.7V | |
| 15@2.7V | |
| 100 | |
| 73 | |
| 52 | |
| 50 to 60 | |
| 10 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 1 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | UTLGA |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
