Analog DevicesMAX4223EUT+TOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±5.5V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 4@±5V | |
| ±2.85 | |
| ±3|±5 | |
| ±5.5 | |
| 10@±5V | |
| 80@±5V | |
| Dual | |
| 571 | |
| 1100@±5V | |
| 2@±5V | |
| 20@±5V | |
| 3@±5V | |
| 68 | |
| 55 | |
| 50 to 60 | |
| 1200 | |
| 8 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

