Analog DevicesMAX4209HAUA+TInstrumentation Amplifiers
INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 0.75 | |
| 106 | |
| 105 to 120 | |
| 100 | |
| 0.02@5V | |
| ±2.75|5.5 | |
| 5 to 7 | |
| 2.85 | |
| 3|5 | |
| 5.5 | |
| ±1.425 | |
| ±2.75 | |
| 0.000001(Typ)@5V | |
| 2.3@5V | |
| 25(Max) | |
| 2000(Typ)@5V | |
| Single|Dual | |
| 362 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

