Analog DevicesMAX4203ESA+Operational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 1(Typ)@±5V | |
| ±4 | |
| ±5 | |
| ±5.5 | |
| 0.8@±5V | |
| 10@±5V@-40C to 85C | |
| 4.4(Typ)@±5V | |
| 90@±5V | |
| 8 | |
| Dual | |
| 471 | |
| 4200@±5V | |
| 2.1@±5V | |
| 20 | |
| 0.35 | |
| 0.8@±5V | |
| 55 | |
| 12 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

