Analog DevicesMAX4198ESA+TSpecial Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±3.75V/7.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 0 | |
| 60 to 75 | |
| 74 | |
| 90 | |
| 0.5@5V | |
| ±3.75|7.5 | |
| 7 to 10 | |
| 2.7 | |
| 3|5 | |
| 7.5 | |
| ±1.35 | |
| ±3 | |
| ±3.75 | |
| 0.1@5V@-40C to 85C | |
| 0.045(Typ)@5V | |
| 0.05(Typ)@5V | |
| 471 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

