Analog DevicesMAX4197ESA+TInstrumentation Amplifiers
INST Amp Single R-R I/O ±3.75V/7.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Input/Output | |
| 40(Typ) | |
| 100 to 125 | |
| 60 | |
| 60 to 75 | |
| 90 | |
| 0.45@5V | |
| ±3.75|7.5 | |
| 7 to 10 | |
| 2.7 | |
| 3|5 | |
| 7.5 | |
| ±1.35 | |
| ±3 | |
| ±3.75 | |
| 0.006(Typ)@5V | |
| 30(Max) | |
| 1000(Typ)@5V | |
| Single|Dual | |
| 471 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
