Analog DevicesMAX4173FESA+Special Purpose Amplifiers
SP Amp Current Sense Amp Single 28V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 33.98(Typ) | |
| 85 to 95 | |
| 90(Typ) | |
| 60 | |
| 20(Max) | |
| 28 | |
| 20 to 30 | |
| 3 | |
| 5|9|12|15|18|24 | |
| 28 | |
| 50@28V@-40C to 85C | |
| 0.42(Typ)@28V | |
| 471 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

