Analog DevicesMAX4172ESA+Special Purpose Amplifiers
SP Amp Current Sense Amp Single 32V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| No | |
| 1.75@12V | |
| 4(Typ)@12V | |
| 32 | |
| 30 to 50 | |
| 3 | |
| 5|9|12|15|18|24|28 | |
| 32 | |
| 27(Typ)@12V | |
| 471 | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

