Analog DevicesMAX4168EUB+TOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±3.25V/6.5V 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 1.7@6.5V | |
| 2.7 | |
| 6.5 | |
| ±1.35 | |
| ±3 | |
| ±3.25 | |
| 0.015@5V | |
| 0.15@6.5V | |
| 125@6.5V | |
| Single|Dual | |
| 444 | |
| 2@6.5V | |
| 26@6.5V | |
| 120 | |
| 0.4@6.5V | |
| 72 | |
| 62 | |
| 60 to 65 | |
| 5 | |
| 2100 | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

