Analog DevicesMAX4167ESA+Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.85@6.5V | |
| 2.7 | |
| 6.5 | |
| ±1.35 | |
| ±3 | |
| ±3.25 | |
| 0.015@5V | |
| 0.15@6.5V | |
| 125@6.5V | |
| Single|Dual | |
| 471 | |
| 2@6.5V | |
| 26@6.5V | |
| 120 | |
| 0.4@6.5V | |
| 72 | |
| 72 | |
| 71 to 75 | |
| 5 | |
| 2100 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

