Analog DevicesMAX4166ELA+TOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.85@6.5V | |
| 2.7 | |
| 6.5 | |
| ±1.35 | |
| ±3 | |
| ±3.25 | |
| 0.015@5V | |
| 0.15@6.5V | |
| 125@6.5V | |
| Single|Dual | |
| 727 | |
| 2@6.5V | |
| 26@6.5V | |
| 120 | |
| 0.4@6.5V | |
| 72 | |
| 72 | |
| 71 to 75 | |
| 5 | |
| 2100 | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
