Analog DevicesMAX4162ESA+Operational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±5V/10V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 2.5 | |
| 10 | |
| ±1.25 | |
| ±3 | |
| ±5 | |
| 0.000001@5V | |
| 0.0001@5V@-40C to 85C | |
| 0.025(Typ)@5V | |
| Dual|Single | |
| 588 | |
| 0.115@5V | |
| 80@5V | |
| 120 | |
| 80 | |
| 70 | |
| 70 to 71 | |
| 0.2 | |
| 70000 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

