Analog DevicesMAX4130EUK+TOperational Amplifiers - Op Amps
Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@6.5V | |
| 2.7 | |
| 6.5 | |
| ±1.35 | |
| ±3 | |
| ±3.25 | |
| 0.012@6.5V | |
| 0.15@6.5V | |
| 1.15@6.5V | |
| 0.9(Typ) | |
| Single|Dual | |
| 571 | |
| 4@6.5V | |
| 22@6.5V | |
| 108 | |
| 0.4@6.5V | |
| 78 | |
| 67 | |
| 65 to 70 | |
| 10 | |
| 2000 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

