Analog DevicesMAX412ESA+Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| <2.5um | |
| 0.25@±5V | |
| 4.8 | |
| 10.5 | |
| ±2.4 | |
| ±3|±5 | |
| ±5.25 | |
| 0.08@±5V | |
| 0.1@±5V | |
| 0.15@±5V | |
| 5.4@±5V | |
| Single|Dual | |
| 471 | |
| 4.5@±5V | |
| 7@±5V | |
| 122 | |
| 2.6@±5V | |
| 96 | |
| 115 | |
| >=115 | |
| 28 | |
| 1300 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

