Analog DevicesMAX4126EUA+Operational Amplifiers - Op Amps
Op Amp Dual Wideband Amplifier R-R I/O ±3.25V/6.5V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 1.5@6.5V | |
| 2.7 | |
| 6.5 | |
| ±1.35 | |
| ±3 | |
| ±3.25 | |
| 0.012@6.5V | |
| 0.15@6.5V | |
| Single|Dual | |
| 330 | |
| 2@6.5V | |
| 22@6.5V | |
| 106 | |
| 0.4@6.5V | |
| 78 | |
| 66 | |
| 65 to 70 | |
| 5 | |
| 2000 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

