Analog DevicesMAX4094AUD+TOperational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R I/O ±3V/6V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 1.4@6V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.007@6V | |
| 0.18@6V | |
| 0.185@5V | |
| Single|Dual | |
| 727 | |
| 0.2@6V | |
| 12@6V | |
| 115 | |
| 1.5@5V | |
| 86 | |
| 71 | |
| 71 to 75 | |
| 0.5 | |
| 12000 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
