Analog DevicesMAX4080FAUA+Special Purpose Amplifiers
SP Amp Current Sense Amp Single 76V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 13.98(Typ) | |
| 95 to 105 | |
| 100 | |
| 100 | |
| 20(Max) | |
| 0.6@48V | |
| 76 | |
| >=50 | |
| 4.5 | |
| 28|5|9|12|15|18|24 | |
| 76 | |
| 5(Typ)@76V | |
| 0.25(Typ)@76V | |
| 362 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

