Analog DevicesMAX407ESA+Operational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R O/P ±5V/10V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 3@±2.5V | |
| 2.5 | |
| 10 | |
| ±1.25 | |
| ±3 | |
| ±5 | |
| 0.00001@±2.5V | |
| 2.4@±2.5V | |
| 0.6@±2.5V | |
| Single|Dual | |
| 471 | |
| 0.005@±2.5V | |
| 150@±2.5V | |
| 120 | |
| 73.98(Typ) | |
| 60 | |
| 60 to 65 | |
| 0.008 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

