Analog DevicesMAX4077EUA+Operational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 1.2(Typ)@5V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.75 | |
| 0.0000004(Typ)@5V | |
| 0.000001@5V | |
| 0.0002@5V@-40C to 70C | |
| 0.09(Typ)@5V | |
| Single|Dual | |
| 330 | |
| 0.09@5V | |
| 110@5V | |
| 117 | |
| 0.001@5V | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 0.23 | |
| 69000 | |
| No | |
| -40 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

