25-50% Off
Analog DevicesMAX406BCPA+Operational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R O/P ±5V/10V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 2@±2.5V | |
| 2.5 | |
| 10 | |
| ±1.25 | |
| ±3 | |
| ±5 | |
| 0.00001@±2.5V | |
| 1.2@±2.5V | |
| 0.6@±2.5V | |
| Single|Dual | |
| 727 | |
| 0.02@±2.5V | |
| 150@±2.5V | |
| 120 | |
| 76.48(Typ) | |
| 60 | |
| 60 to 65 | |
| 0.04 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

