Analog DevicesMAX40658ETA+TSpecial Purpose Amplifiers
SP Amp Transimpedance Amp Triple 4.2V 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Transimpedance Amplifier | |
| 1 | |
| 3 | |
| Differential | |
| 4.2 | |
| <5 | |
| 3.3 | |
| 4.2 | |
| 30@3.63V | |
| 1904.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

