Analog DevicesMAX4039EUB+Operational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P 3.6V 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.4um | |
| CMOS | |
| 2@3V | |
| 1.8 | |
| 3.6 | |
| 0.00002@3V | |
| 0.00001@3V | |
| 0.0041@3.6V | |
| Single | |
| 444 | |
| 0.004@3V | |
| 500@3V | |
| 108 | |
| 62 | |
| 50 | |
| 50 to 60 | |
| 0.004 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

