Analog DevicesMAX4038EBL+TOperational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P 3.6V 9-Pin UCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.4um | |
| CMOS | |
| 2@3V | |
| 1.4 | |
| 3.6 | |
| 0.00002@3V | |
| 0.00001@3V | |
| 0.0025@3.6V | |
| Single | |
| 412 | |
| 0.004@3V | |
| 500@3V | |
| 108 | |
| 62 | |
| 50 | |
| 50 to 60 | |
| 0.004 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 mm |
| Package Width | 1.52 mm |
| Package Length | 1.52 mm |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
