Analog DevicesMAX4030EESA+TOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.8um | |
| CMOS | |
| 13@5V | |
| 4.5 | |
| 5.5 | |
| 0.01(Typ)@5V | |
| 0.01@5V | |
| 1@5V@-40C to 85C | |
| 24@5V | |
| Single | |
| 471 | |
| 115@5V | |
| 80 | |
| 40 | |
| 50 | |
| 50 to 60 | |
| 144 | |
| 40 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

