Analog DevicesMAX4016EUA+TOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 4(Typ)@5V | |
| 3.15 | |
| 11 | |
| ±1.575 | |
| ±3|±5 | |
| ±5.5 | |
| 0.1(Typ)@5V | |
| 5.4@5V | |
| 20@5V@-40C to 85C | |
| 11(Typ)@5V | |
| 120@5V | |
| Single|Dual | |
| 330 | |
| 600@5V | |
| 10@5V | |
| 61 | |
| 1.3@5V | |
| 46 | |
| 70 | |
| 70 to 71 | |
| 45 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

