Analog DevicesMAX40088AUT+TOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.15@5V | |
| 2.7 | |
| 5.5 | |
| 0.0005@5V | |
| 0.000001@5V | |
| 0.0023@5V@-40C to 125C | |
| 2.5(Typ)@5V | |
| Single | |
| 696 | |
| 10@5V | |
| 260@5V | |
| 114 | |
| 0.0005@5V | |
| 90 | |
| 89 | |
| 85 to 90 | |
| 10 | |
| 2000 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

