Analog DevicesMAX40078AUD+TOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.35@5V | |
| 2.7 | |
| 5.5 | |
| 0.0000001(Typ)@5V | |
| 0.0000003@5V | |
| 0.00026@5V@-40C to 125C | |
| 2.5(Typ)@5V | |
| Single | |
| 796.8 | |
| 10@5V | |
| 260@5V | |
| 120 | |
| 0.0005@5V | |
| 90 | |
| 87 | |
| 85 to 90 | |
| 10 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
