Analog DevicesMAX40056UAUA+Special Purpose Amplifiers
SP Amp Current Sense Amp Single R-R O/P 5.5V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 20(Typ) | |
| 95 to 105 | |
| 100 | |
| 90 | |
| 0.02@3.3V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 30@3.3V@-40C to 125C | |
| 9@3.3V | |
| 390 | |
| -40 | |
| 125 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
