Analog DevicesMAX4001EUA+TSpecial Purpose Amplifiers
SP Amp LOG Amp Single 5.5V 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 4 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 5.9(Typ)@5.5V | |
| 30(Typ)@3V | |
| 362 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

