Analog DevicesMAX40007ANT+TOperational Amplifiers - Op Amps
Op Amp Single Nanopower Amplifier R-R O/P 5.5V 6-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Nanopower Amplifier | |
| Nanopower Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 1.3@3V | |
| 1.7 | |
| 5.5 | |
| 0.00005@3V | |
| 0.00004@3V | |
| 0.0001@3V | |
| 0.0009@3V | |
| Single | |
| 816 | |
| 0.012@3V | |
| 513@3V | |
| 110 | |
| 0.004@3V | |
| 75 | |
| 70 | |
| 70 to 71 | |
| 0.015 | |
| 74000 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.73 |
| Package Length | 1.08 |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
